833-044-521-204

Heilind Number:EDA833-044-521-204
Manufacturer:EDAC
Manufacturer Number:833-044-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-521-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows and 44 positions, this connector offers ample space for seamless board-to-board integration. The contact material, made of Copper Alloy, guarantees efficient and reliable power transmission, while the .156-inch pitch and .2-inch row spacing optimize signal flow. Designed for straight mounting orientation, it effortlessly fits into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Elevate your connectivity game with this essential component.