833-044-521-208

Heilind Number:EDA833-044-521-208
Manufacturer:EDAC
Manufacturer Number:833-044-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-521-208

Detailed Description

Enhance connectivity within your electronic devices with this Green Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows of Copper Alloy contacts providing a total of 44 positions, this connector offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy and secure board-to-board connections. Its straight mount orientation facilitates seamless integration onto PCBs. Engineered for efficiency, it boasts a 3A amperage rating and can operate in temperatures ranging from -40 to 105°C. Upgrade your system's connectivity with this high-quality component.