833-044-521-802

Heilind Number:EDA833-044-521-802
Manufacturer:EDAC
Manufacturer Number:833-044-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-521-802

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Each connector is meticulously crafted for reliability, featuring a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a total of 44 positions, seamless data transfer is ensured. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers versatile installation options. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic projects. Explore our wide range of products for more connectors and accessories to suit your needs.