833-044-521-812

Heilind Number:EDA833-044-521-812
Manufacturer:EDAC
Manufacturer Number:833-044-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-521-812

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. The Copper Alloy contacts ensure reliable power transmission, while the .156-inch pitch and .2-inch row spacing offer precision in assembly. With 44 positions available, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees seamless functionality in any environment. Perfect for various applications, it's a must-have for your electronic projects.