833-044-523-803

Heilind Number:EDA833-044-523-803
Manufacturer:EDAC
Manufacturer Number:833-044-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-523-803

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a 3A amperage rating and is crafted with UL 94V-0 Thermoplastic Polyester housing for added safety. With two rows of copper alloy contacts, it offers reliable connectivity across 44 positions, each with a pitch of .156 inches. The straight mount orientation and .2-inch row spacing ensure easy installation and secure attachment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Explore our range of connectors to find the perfect fit for your needs.