833-044-523-804

Heilind Number:EDA833-044-523-804
Manufacturer:EDAC
Manufacturer Number:833-044-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-523-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration between boards. Its vibrant green color adds a touch of visual distinction, while its durable UL 94V-0 Thermoplastic Polyester housing ensures robust performance. The connector features two rows of copper alloy contacts, offering a total of 44 positions with a pitch of .156 inches. Its straight mount orientation facilitates easy installation, and with an amperage rating of 3A, it guarantees reliable power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications where precision and efficiency are paramount. Upgrade your connection solutions today with this essential component.