833-044-524-212

Heilind Number:EDA833-044-524-212
Manufacturer:EDAC
Manufacturer Number:833-044-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-524-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient power transmission while accommodating up to 44 positions across two rows. The green color coding not only adds a vibrant touch but also aids in easy identification. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Whether you require a straight mount orientation or operate in extreme conditions, its wide temperature range of -40 to 105 °C ensures consistent functionality. Trust in this essential connector for secure and efficient board-to-board connections in your electronic assemblies.