833-044-524-807

Heilind Number:EDA833-044-524-807
Manufacturer:EDAC
Manufacturer Number:833-044-524-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-524-807

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color, it adds a touch of style while delivering exceptional performance. With a 3 A amperage rating, it ensures reliable power transmission. Constructed from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. This connector boasts two rows, each with 44 positions, allowing for seamless board-to-board connections. The copper alloy contact material and .156-inch pitch ensure efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it offers versatility for various applications. Upgrade your setup with this essential component, perfect for demanding PCB projects.