833-044-524-808

Heilind Number:EDA833-044-524-808
Manufacturer:EDAC
Manufacturer Number:833-044-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-524-808

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for efficiency and durability, it features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With a 3 A amperage rating and Copper Alloy contact material, it guarantees optimal performance. This connector boasts a double-row design with 44 positions, allowing for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing offer precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.