833-044-524-812

Heilind Number:EDA833-044-524-812
Manufacturer:EDAC
Manufacturer Number:833-044-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-524-812

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector, designed for seamless integration in a variety of electronic systems. Sporting a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. Boasting a contact material of high-quality Copper Alloy, it guarantees reliable and efficient power transmission with a maximum amperage of 3A. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and stable connections across its 44 positions, perfect for high-density PCB layouts. Whether for commercial or industrial use, its straight mount orientation makes installation a breeze. Engineered for versatility, it can withstand extreme temperatures ranging from -40 to 105°C, ensuring optimal performance in any environment. Trust in our Card Edge Connector to streamline your PCB assembly process and elevate the functionality of your electronic devices.