833-044-540-202

Heilind Number:EDA833-044-540-202
Manufacturer:EDAC
Manufacturer Number:833-044-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-540-202

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Boasting a vibrant green hue, its durable housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliable operation in demanding environments. With two rows of 44 copper alloy contacts, it delivers exceptional conductivity, supported by a 3A amperage rating. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various PCB applications. Upgrade your connectivity with this essential component.