833-044-540-203

Heilind Number:EDA833-044-540-203
Manufacturer:EDAC
Manufacturer Number:833-044-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-540-203

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector, designed for seamless integration in electronic systems. Boasting a vibrant green color, this connector not only delivers on aesthetics but also on functionality, with a robust amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers secure and efficient connectivity. With 44 positions available, there's ample room for your connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees suitability for various applications. Trust in this connector for seamless board-to-board connections in your electronic projects.