833-044-540-208

Heilind Number:EDA833-044-540-208
Manufacturer:EDAC
Manufacturer Number:833-044-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-540-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various operating environments. With a dual-row layout and 44 positions, this connector offers ample connectivity options for your projects. Crafted from robust Copper Alloy, the contacts guarantee secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide easy integration into your circuit designs. Whether you're working on industrial machinery or electronic devices, this connector, with an amperage rating of 3 A, delivers dependable power connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Upgrade your connectivity solutions with this essential component.