833-044-540-803

Heilind Number:EDA833-044-540-803
Manufacturer:EDAC
Manufacturer Number:833-044-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-540-803

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Constructed with durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, this connector guarantees both reliability and visual appeal. Made with precision, it features two rows of high-performance Copper Alloy contacts, offering a total of 44 positions for versatile connectivity options. With a pitch of .156 inches and a row spacing of .2 inches, it ensures efficient signal transmission. Engineered for optimal performance, it can handle an amperage of 3 A, making it suitable for various applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality in diverse environments. Upgrade your PCB setup with this essential connector, a must-have in the realm of electronic connectivity.