833-044-540-812

Heilind Number:EDA833-044-540-812
Manufacturer:EDAC
Manufacturer Number:833-044-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-540-812

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers reliable power transmission, handling up to 3 A of current. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting functionality. With two rows of precision-engineered Copper Alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers seamless integration for 44 positions. Designed for straight mounting, this connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it ideal for various industrial applications. Upgrade your PCB setup with this essential component from our comprehensive range of connectivity solutions.