833-044-541-201

Heilind Number:EDA833-044-541-201
Manufacturer:EDAC
Manufacturer Number:833-044-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-541-201

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in a vibrant green hue. Designed for optimum performance, this connector boasts a 3A amperage capacity and features a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers reliable signal transmission in a variety of electronic applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 44-position configuration caters to complex circuitry needs. Suitable for straight mounting, it guarantees secure attachment to your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity requirements. Explore our range of connectors for more options to suit your project needs.