833-044-541-202

Heilind Number:EDA833-044-541-202
Manufacturer:EDAC
Manufacturer Number:833-044-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-541-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring both functionality and safety. With a 3A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Featuring two rows and 44 positions, it offers ample space for intricate connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for versatile applications in various industries. Upgrade your connectivity solutions with this essential component.