833-044-541-203

Heilind Number:EDA833-044-541-203
Manufacturer:EDAC
Manufacturer Number:833-044-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-541-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it adds a touch of organization to your circuit boards. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in various operating environments. Boasting two rows of 44 positions each, this connector offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it streamlines the assembly process. Embrace efficiency and precision with this essential component, suitable for a wide range of applications in the electronics industry.