833-044-541-207

Heilind Number:EDA833-044-541-207
Manufacturer:EDAC
Manufacturer Number:833-044-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-541-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a vibrant green color, this connector stands out visually while offering a high amperage of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 44 positions, it provides ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the .156 in pitch and .2 in row spacing facilitate easy installation. Engineered for versatility, it boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C, ensuring resilience in diverse environments. Perfect for various electronic projects, this Card Edge Connector is a must-have in your inventory.