833-044-541-804

Heilind Number:EDA833-044-541-804
Manufacturer:EDAC
Manufacturer Number:833-044-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-541-804

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. With a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, it offers not just durability but also compliance with stringent safety standards. Featuring two rows of 44 copper alloy contacts, each capable of carrying up to 3A of current, it ensures reliable power transmission. The precise .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation simplifies PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.