833-044-541-812

Heilind Number:EDA833-044-541-812
Manufacturer:EDAC
Manufacturer Number:833-044-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-541-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance solution for your electronic projects. Designed for seamless integration on circuit boards, this connector features two rows of 44 positions each, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, while the Copper Alloy contact material offers optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation provides easy installation, making it a perfect choice for your connectivity needs. Elevate your PCB design with this essential component.