833-044-542-201

Heilind Number:EDA833-044-542-201
Manufacturer:EDAC
Manufacturer Number:833-044-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-542-201

Detailed Description

Enhance your PCB connectivity with our 44-position Card Edge Connector in a vibrant green hue. Designed for high-performance applications, this connector features a UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a dual-row configuration and a pitch of .156 inches, it offers seamless integration on your board. Crafted from Copper Alloy, the contacts ensure reliable conductivity. Suitable for straight mounting, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your connectivity solutions with this essential component.