833-044-542-804

Heilind Number:EDA833-044-542-804
Manufacturer:EDAC
Manufacturer Number:833-044-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-542-804

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material crafted from Copper Alloy, it ensures reliable and efficient power transmission. The connector offers 44 positions across 2 rows, with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless integration onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Perfect for various applications in the electronics industry, this connector guarantees secure and stable board-to-board connections. Upgrade your devices with this essential component and experience enhanced connectivity like never before.