833-044-542-808

Heilind Number:EDA833-044-542-808
Manufacturer:EDAC
Manufacturer Number:833-044-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-542-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board interface. Designed with precision and durability in mind, this connector features two rows of 44 positions, offering ample connectivity options for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and performance, while the Copper Alloy contacts guarantee reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector is suitable for various PCB layouts. Its straight mount orientation and sturdy construction make it easy to install and maintain. Operating efficiently in temperatures ranging from -40 to 105°C, it is perfect for use in diverse industrial environments. Upgrade your PCB assembly with this high-quality Card Edge Connector, a must-have for seamless and reliable electronic connections.