833-044-542-812

Heilind Number:EDA833-044-542-812
Manufacturer:EDAC
Manufacturer Number:833-044-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-542-812

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic devices. Boasting a vibrant green hue, it adds a pop of color while delivering exceptional functionality. With a robust amperage capacity of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. Featuring two rows of contact points made from Copper Alloy, it facilitates efficient data transfer. The .156-inch pitch and .2-inch row spacing accommodate 44 positions, perfect for complex circuitry. Its straight mount orientation streamlines installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Trust this Card Edge Connector for seamless board-to-board connections in your electronic designs.