833-044-544-802

Heilind Number:EDA833-044-544-802
Manufacturer:EDAC
Manufacturer Number:833-044-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-544-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. With a vibrant green hue, it not only stands out visually but also offers reliable performance, housing UL 94V-0 Thermoplastic Polyester for enhanced durability. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 44 positions, it ensures efficient data transmission. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range from -40 to 105°C guarantees optimal functionality in various environments. Upgrade your connectivity solutions with this essential component.