833-044-544-804

Heilind Number:EDA833-044-544-804
Manufacturer:EDAC
Manufacturer Number:833-044-544-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-544-804

Detailed Description

Enhance connectivity in electronic devices with this Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3A amperage and Copper Alloy contact material, it guarantees efficient power transmission. The connector, with two rows and 44 positions, offers ample space for seamless board-to-board connections. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a perfect choice for various applications in the electronics industry. Trust in this high-quality connector for optimal performance and connectivity.