833-044-555-201

Heilind Number:EDA833-044-555-201
Manufacturer:EDAC
Manufacturer Number:833-044-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-555-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless board-to-board integration. Its vibrant green color not only adds a touch of visual appeal but also signifies its high performance, with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in any electronic assembly. Featuring two rows of 44 positions each, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, ensures efficient signal transmission, while a pitch and row spacing of .156 in and .2 in, respectively, facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and reliable across various applications. Elevate your connectivity solutions with this essential component.