833-044-555-204

Heilind Number:EDA833-044-555-204
Manufacturer:EDAC
Manufacturer Number:833-044-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-555-204

Detailed Description

Enhance connectivity in your electronic projects with this durable Card Edge Connector. Designed for efficiency, this two-row connector features 44 positions with a pitch of .156 inches for seamless PCB integration. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safe and reliable operation, even in challenging environments. With a contact material of Copper Alloy, it guarantees excellent conductivity. Its straight mount orientation and row spacing of .2 inches offer easy installation. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this high-quality connector, a crucial component in your connectivity solution.