833-044-555-212

Heilind Number:EDA833-044-555-212
Manufacturer:EDAC
Manufacturer Number:833-044-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant Green color, this connector is not only visually appealing but also boasts a robust construction with a housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and a total of 44 positions, it provides ample connectivity options for your circuitry. The Copper Alloy contacts ensure reliable and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment on your board. Whether you're a hobbyist or a professional, this connector, with a 3A amperage rating and an operating temperature range of -40 to 105°C, guarantees durability and performance in various applications. Trust in this essential component to streamline your board-to-board connections with ease and precision. Elevate your electronic projects with the perfect blend of functionality and quality.