833-044-555-804

Heilind Number:EDA833-044-555-804
Manufacturer:EDAC
Manufacturer Number:833-044-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-555-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for optimal signal transmission. With a sleek green housing made from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. Featuring two rows of Copper Alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches, it offers seamless integration onto your board. Boasting 44 positions, this connector ensures ample connectivity options for your system. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your PCB setup with this reliable connector, a must-have for any electronics enthusiast or professional.