833-044-555-812

Heilind Number:EDA833-044-555-812
Manufacturer:EDAC
Manufacturer Number:833-044-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-555-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance solution for your electronic projects. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, ensuring both safety and aesthetics. With an amperage rating of 3 A, it guarantees efficient power transmission. The Copper Alloy contact material and .156-inch pitch provide secure and stable connections, while the dual-row configuration with 44 positions offers ample space for your components. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance to elevate your connectivity needs.