833-044-556-201

Heilind Number:EDA833-044-556-201
Manufacturer:EDAC
Manufacturer Number:833-044-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-556-201

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers secure and efficient power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 44 positions, facilitating seamless board-to-board connections. Operating flawlessly even in harsh conditions, it boasts an impressive temperature range of -40 to 105 °C. Trust in this connector for reliable and high-speed data transmission in your electronic applications.