833-044-556-202

Heilind Number:EDA833-044-556-202
Manufacturer:EDAC
Manufacturer Number:833-044-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, ensuring both reliability and aesthetics. With a double-row configuration and a total of 44 positions, it offers ample connectivity options for your electronic projects. The copper alloy contact material guarantees efficient signal transfer, while its .156-inch pitch and .2-inch row spacing provide precise alignment. Whether for industrial or commercial applications, this connector is a versatile choice, with a 3A amperage rating and an operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your connectivity solutions with this essential component.