833-044-556-204

Heilind Number:EDA833-044-556-204
Manufacturer:EDAC
Manufacturer Number:833-044-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-556-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a robust copper alloy contact material, it ensures reliable power transmission at a maximum amperage of 3 A. Boasting a double-row configuration, it offers 44 positions with a pitch of .156 inches, perfect for high-density applications. The straight mount orientation and standard .2-inch row spacing provide easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees uninterrupted functionality even in extreme conditions. Upgrade your setup with this essential component for seamless board-to-board connections.