833-044-556-207

Heilind Number:EDA833-044-556-207
Manufacturer:EDAC
Manufacturer Number:833-044-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-556-207

Detailed Description

Enhance your circuit connections with this efficient Card Edge Connector. Designed with precision, it features a vibrant Green color and offers a reliable amperage of 3 A. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it provides seamless connectivity for up to 44 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Perfect for professional applications, this connector is a crucial component for any PCB setup.