833-044-556-208

Heilind Number:EDA833-044-556-208
Manufacturer:EDAC
Manufacturer Number:833-044-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-556-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in vibrant Green. Engineered for high performance, this connector features a dual-row design with 44 positions, offering seamless integration for your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures robust and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and challenging environments. Whether you're a hobbyist or a professional, this connector promises exceptional quality and optimal functionality for all your board-to-board PCB connections. Elevate your projects with this essential component today.