833-044-556-212

Heilind Number:EDA833-044-556-212
Manufacturer:EDAC
Manufacturer Number:833-044-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for efficiency, this connector boasts a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance in any environment. With a double-row configuration and 44 positions, it offers ample connectivity options for your applications. Crafted with high-quality Copper Alloy contacts and a pitch of .156 inches, it guarantees secure and stable connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Elevate your connectivity game with this essential component.