833-044-556-804

Heilind Number:EDA833-044-556-804
Manufacturer:EDAC
Manufacturer Number:833-044-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-556-804

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color and is equipped for 3A amperage. Its housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your PCB assemblies. Boasting 44 positions and a straight mount orientation, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Elevate your electronic projects with this essential component.