833-044-556-807

Heilind Number:EDA833-044-556-807
Manufacturer:EDAC
Manufacturer Number:833-044-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-556-807

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Engineered for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a double row design and 44 positions, it provides ample connectivity options for your projects. The Copper Alloy contacts ensure reliable and efficient signal transmission, while the .156 inch pitch and .2 inch row spacing offer precise alignment. Suitable for straight mounting, it is designed for seamless integration. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics enthusiast. Upgrade your setup with this essential component.