833-044-558-203

Heilind Number:EDA833-044-558-203
Manufacturer:EDAC
Manufacturer Number:833-044-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-558-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and 44 positions, it offers ample space for efficient data transmission. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing enable precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. The right-angle mount orientation allows for convenient installation, making it a versatile solution for various applications. Upgrade your connectivity with this essential component, guaranteed to meet your performance needs.