833-044-558-204

Heilind Number:EDA833-044-558-204
Manufacturer:EDAC
Manufacturer Number:833-044-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-558-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable functionality even in demanding environments. With its two rows of copper alloy contacts, each position securely connects to your board with a pitch of .156 inches and a row spacing of .2 inches. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any application. Elevate your connection solutions with this essential component, perfect for a wide range of electronic devices.