833-044-558-207

Heilind Number:EDA833-044-558-207
Manufacturer:EDAC
Manufacturer Number:833-044-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-558-207

Detailed Description

Enhance your circuitry with our double-row Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable performance even in challenging environments, withstanding temperatures ranging from -40 to 105°C. Featuring 44 positions and a pitch of .156 inches, it offers ample connectivity for your electronic projects. The copper alloy contacts guarantee efficient power transfer, while the right-angle mount orientation facilitates easy installation. Elevate your PCB design with this high-quality connector, a must-have in any technician's toolkit.