833-044-558-212

Heilind Number:EDA833-044-558-212
Manufacturer:EDAC
Manufacturer Number:833-044-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-558-212

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. Crafted for optimum performance, it boasts a current rating of 3 A and is equipped with copper alloy contacts for efficient power transfer. With two rows of 44 positions, this connector offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Engineered for versatility, it allows for right-angle mounting, making it suitable for a variety of applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in demanding environments. Elevate your electronic designs with this high-quality connector, a must-have in any engineer's toolkit.