833-044-558-802

Heilind Number:EDA833-044-558-802
Manufacturer:EDAC
Manufacturer Number:833-044-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-558-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for efficient power transmission, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and 44 positions, it ensures secure and precise board-to-board connections. The contact material, made of durable Copper Alloy, guarantees reliable performance even in demanding industrial environments. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its .156-inch pitch and .2-inch row spacing, coupled with a right-angle mount orientation, offer flexibility in installation. Upgrade your electronic assemblies with this essential component, a must-have in any professional PCB setup.