833-044-558-807

Heilind Number:EDA833-044-558-807
Manufacturer:EDAC
Manufacturer Number:833-044-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-558-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers unparalleled functionality. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its sturdy housing guarantees longevity. Boasting two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it facilitates seamless board-to-board connections. With 44 positions, it accommodates multiple interfaces with ease. Designed for right-angle mounting, it optimizes space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Elevate your connectivity solutions with this essential component.