833-044-558-812

Heilind Number:EDA833-044-558-812
Manufacturer:EDAC
Manufacturer Number:833-044-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-558-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers optimal signal transmission. Featuring 44 positions and right-angle mount orientation, it provides convenient board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the digital world. Upgrade your setup with this essential component for efficient and secure connections.