833-044-559-202

Heilind Number:EDA833-044-559-202
Manufacturer:EDAC
Manufacturer Number:833-044-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-559-202

Detailed Description

Enhance connectivity with this dual-row Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. The Copper Alloy contacts, with a pitch of .156 inches, offer seamless transmission of power at an amperage of 3A. With 44 positions arranged in two rows, this connector facilitates efficient board-to-board communication. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications, from industrial machinery to consumer electronics. Trust in its robust construction and precision engineering for seamless integration into your projects. Elevate your connectivity solutions with this essential component.