833-044-559-203

Heilind Number:EDA833-044-559-203
Manufacturer:EDAC
Manufacturer Number:833-044-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-559-203

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With two rows of 44 positions, it provides ample space for secure connections on your PCB. The green color adds a touch of visual distinction, while the right-angle mount orientation offers versatility in installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in demanding environments. Trust in its 3A amperage rating and precision engineering for reliable performance. Find it in our collection of PCB connectors, perfect for your board-to-board connection needs.