833-044-559-204

Heilind Number:EDA833-044-559-204
Manufacturer:EDAC
Manufacturer Number:833-044-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-044-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-044-559-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in all applications. With two rows of high-quality Copper Alloy contacts, it offers a secure and efficient connection. The .156-inch pitch and .2-inch row spacing accommodate 44 positions, facilitating seamless data transmission. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in this connector for optimal connectivity in your electronic projects.